Manufacturer Part #
MF0207FTE52-2R7
MF0 Series 0.6 W 2.7 Ω ±1% ±50 ppm/°C Axial Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
YAGEO MF0207FTE52-2R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO MF0207FTE52-2R7 - Technical Attributes
Attributes Table
| Resistance: | 2.7Ω |
| Rated Power: | 0.6W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.3mm x D 2.4mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
85,000
USA:
85,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.018
15,000
$0.0175
20,000
$0.0174
50,000
$0.0171
75,000+
$0.0167
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole