text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC100001009FA1000

PAC Series Ø4.3 x 11 mm 1 W 10 Ohm ±1 % ±100 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay PAC100001009FA1000 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Wirewound
Working Voltage-Nom: 3.16V
Operating Temp Range: -55°C to +275°C
Dimension: L  11mm x D  4.3mm
Height - Max: 4.3mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
3,000
$0.31
5,000+
$0.305
Product Variant Information section