Manufacturer Part #
PR02000201002JR500
PR02 Series Ø3.9 x 10 mm 2 W 10 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 1829 | ||||||||||
Product Specification Section
Vishay PR02000201002JR500 - Technical Attributes
Attributes Table
| Resistance: | 10000Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Technology: | Metal Film |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 10mm x D 3.9mm |
| Height - Max: | 3.9mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,751
USA:
1,751
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.345
20
$0.27
100
$0.23
500
$0.191
2,500+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
AXIAL
Mounting Method:
Through Hole