text.skipToContent text.skipToNavigation

Manufacturer Part #

PT1206FR-7W0R1L

PT Series 1206 0.1 Ohm 0.5 W ±1 % ±75 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
YAGEO PT1206FR-7W0R1L - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Rated Current: 10A
Technology: Thick Film
Working Voltage-Nom: 0.22V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.50
USD
Quantity
Unit Price
5,000
$0.0543
10,000
$0.0534
15,000
$0.0529
20,000
$0.0525
25,000+
$0.0514
Product Variant Information section