Manufacturer Part #
RC1206JR-070RL
RC Series 1206 0.25 W 0 Ohm Jumper Surface Mount SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
YAGEO RC1206JR-070RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC1206JR-070RL - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Rated Power: | 0.25W |
| Rated Current: | 2A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 400V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0042
20,000
$0.004
75,000
$0.0039
125,000
$0.0038
250,000+
$0.0036
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0042 / Stock: 0 Qty: 5,000+$0.0042 Stock: 0
- Reel Qty: 25,000+ / Unit Price: $0.0042 / Stock: 0 Qty: 5,000+$0.0042 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0039 / Stock: 41,715,000 Qty: 5,000+$0.0039 Stock: 41,715,000
- ReelSelected Variant Qty: 25,000+ / Unit Price: $0.0042 / Stock: 0 Qty: 5,000+$0.0042 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount