text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206JR-0727RL

RC Series 1206 0.25 W 27 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
YAGEO RC1206JR-0727RL - Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
Germany:
25,000
On Order:
0
Factory Stock:Factory Stock:
785,000
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$29.00
USD
Quantity
Unit Price
10,000
$0.0029
25,000
$0.0028
125,000
$0.0027
250,000
$0.0026
750,000+
$0.0025
Product Variant Information section