Manufacturer Part #
RL2512FK-070R1L
RL Series 2512 1 W 0.1 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1927 | ||||||||||
Product Specification Section
YAGEO RL2512FK-070R1L - Technical Attributes
Attributes Table
| Resistance: | 0.1Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±600ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 0.316V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,245
USA:
1,245
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.30
15
$0.235
100
$0.19
400
$0.157
2,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount