Manufacturer Part #
SFR25H0001821FR500
SFR25 Series 0.4 W 1.82 kΩ ±1% ±100 ppm/K Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SFR25H0001821FR500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SFR25H0001821FR500 - Technical Attributes
Attributes Table
| Resistance: | 1.82kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Dimension: | L 6.5mm x D 2.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0282
10,000
$0.0277
20,000
$0.0273
25,000
$0.0272
75,000+
$0.0263
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole