Manufacturer Part #
TNPW060316K2BEEN
TNPW Series 0603 0.125 W 16.2 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1813 | ||||||||||
Product Specification Section
Vishay TNPW060316K2BEEN - Technical Attributes
Attributes Table
| Resistance: | 16.2kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
909
USA:
909
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.62
10
$0.53
40
$0.48
150
$0.425
500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount