text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060328K0BEEN

TNPW Series 0603 0.125 W 28 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW060328K0BEEN - Technical Attributes
Attributes Table
Resistance: 28kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$145.00
USD
Quantity
Unit Price
1,000
$0.145
2,000
$0.144
4,000
$0.142
5,000
$0.141
15,000+
$0.138
Product Variant Information section