text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW120649R9BEEA

TNPW Series 1206 0.4 W 49.9 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Product Specification Section
Vishay TNPW120649R9BEEA - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,357
USA:
1,357
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.49
USD
Quantity
Unit Price
1
$0.485
20
$0.395
100
$0.35
500
$0.305
2,500+
$0.26