text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R0100FEA

WSL Series 2010 0.5 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Product Specification Section
Vishay WSL2010R0100FEA - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,871
USA:
1,871
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.60
USD
Quantity
Unit Price
1
$0.595
15
$0.51
100
$0.45
400
$0.405
2,000+
$0.355