text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL4026L5000FEB

WSL-4026 .0005 1% EB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay WSL4026L5000FEB - Technical Attributes
Attributes Table
Resistance: 0.5mΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Dimension: L  10.1mm x W  6.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
1,000+
$1.06
Product Variant Information section