text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC160110K0JRZ

SOMC-1601 10K Ohms 5% Thick Film Resistor Networks\, Dual-In-Line

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SOMC160110K0JRZ - Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 1.2W
Voltage Rating: 50V
Technology: Thick Film
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +150°C
Terminal Pitch: 1.27m
No of Pins: 16
Dimension: L  11.18mm x W  7.62mm x H  2.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,360.00
USD
Quantity
Unit Price
2,000+
$1.18
Product Variant Information section