text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-0710KL

YC164 Series 4 Elements 10 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2434
Product Specification Section
YAGEO YC164-JR-0710KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
655,000
USA:
655,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
5,000
$0.0072
15,000
$0.007
50,000
$0.0067
100,000
$0.0066
200,000+
$0.0064