text.skipToContent text.skipToNavigation

Manufacturer Part #

533B1502JC

Precision Potentiometers 7/8" WW 5Kohms Bushing Mount

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay 533B1502JC - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±5%
Rated Power: 1W
Temp Coefficient (ppm/C): ±20ppm/°C
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.30
USD
Quantity
Unit Price
10
$17.93
20
$17.81
30
$17.74
50
$17.65
100+
$17.46
Product Variant Information section