Manufacturer Part #
BRP1407P-20
BRP Series 80 dB at 10 cm 10 V 4.096 kHz Ø14x6.8mm External Drive Piezo Electric
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ICC Intervox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
ICC Intervox BRP1407P-20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ICC Intervox BRP1407P-20 - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 80dB |
| Rated Voltage: | 20V |
| Frequency: | 4096Hz |
| Dimension: | H 6.8mm x D 14mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.865
30
$0.84
125
$0.815
300
$0.80
1,250+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole