text.skipToContent text.skipToNavigation

Manufacturer Part #

BST0503SM-03

5.5 x 5.5 x 2.5 mm 2.5 to 4.5 V 3.1 kHz 87 dB SMT Electro-Acoustic Transducer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BST0503SM-03 - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 87dB
Rated Voltage: 3V
Frequency: 3100Hz
Dimension: H  2.5mm x L  5.5mm x W  5.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$16,720.00
USD
Quantity
Unit Price
2,000+
$2.09
Product Variant Information section