text.skipToContent text.skipToNavigation

Manufacturer Part #

CEM-1212C

CEM Series 12 x 9.5 mm 2.3 kHz 12 V 83 dB Magnetic Sound Transducer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Same Sky - CUI Devices CEM-1212C - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 83dB
Rated Voltage: 8V to 16V
Frequency: 2.3kHz
Current Rating: 35mA
Operating Temp Range: -20°C to +60°C
Termination Style: PC Pin
Dimension: H  9.5mm x D  12mm
Color: Black
Mounting Method: Through Hole
Features & Applications

The CEM-1212C is a Magnetic Sound Transducer with 2.3 KHz frequency and operating temperature ranging between -20°C to 60°C.

Specifications:

  • Driving circuit - Yes
  • Rated Voltage (Vdc) - 12
  • Sound Pressure Level (db) - 85
  • Mounting Style - Through Hole
  • Current Consumption (mA) - 35
  • Operating Temperature (°C) : -20 ~ 60
  • Dimensions Ø x H (mm) : 12 x 9.5
  • Dimensions Ø x H (in) : 0.47 x 0.37
Pricing Section
Global Stock:
4,052
USA:
4,052
5,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
15
$1.47
40
$1.45
125
$1.43
250
$1.42
750+
$1.38
Product Variant Information section