text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2020PQ

PT Series 5 V 1.5 mA 2 kHz Edge Mount Through Hole Audio Piezo Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-2020PQ - Technical Attributes
Attributes Table
Sound Level: 80dBA
Rated Voltage: 1V to 30V
Frequency: 2kHz
Current Rating: 1.5mA
Operating Temp Range: -20°C to +90°C
Termination Style: PC Pin
Dimension: H  27.1mm x L  22mm x W  7.2mm
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
831
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.00
USD
Quantity
Unit Price
10
$2.19
30
$2.16
100
$2.13
200
$2.11
500+
$2.06
Product Variant Information section