text.skipToContent text.skipToNavigation

Manufacturer Part #

S100RMSS

S100 series MICRO-MINIATURE LOW PROFILE Height Less Than 5.0 mm Buzzer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox S100RMSS - Technical Attributes
Attributes Table
Frequency Range: 5kHz to 350Hz
Impedance:
Rated Power: 100mW
Frequency: 540Hz
Cone Material: Mylar / Plastic
Sound Pressure Level: 78dB
Shape: Round
Diameter: 28m
Termination Style: Solder Pads
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$362.00
USD
Quantity
Unit Price
1
$1.88
30
$1.85
100
$1.83
200
$1.81
500+
$1.76
Product Variant Information section