text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP03XH103J05RL

NCP03 Series 10 kOhm 3350 to 3399 K ±5% 0201 NTC Chip Thermistor

Product Specification Section
Murata NCP03XH103J05RL - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3380K
B Value Tolerance: ±1%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.23
USD
Quantity
Unit Price
1
$0.23
25
$0.174
150
$0.143
1,250
$0.106
7,500+
$0.0753