text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE100E3682JB0

NTCLE100 Series NTC 6.8 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCLE100E3682JB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 6.8kΩ
Tolerance (%): ±0.75%
B-constant: 3977K
Temperature Range: -40°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$520.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
7,500+
$0.255
Product Variant Information section