Manufacturer Part #
CSE186L
CSE Series 23 Ohm DCR 10 A 1:166 Current Sense / Low Frequency Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:432 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Triad Magnetics CSE186L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CSE186L - Technical Attributes
Attributes Table
| Type: | Current Sense |
| Turns Ratio (Np:Ns): | 1:166 |
| Rated Current: | 0.1mA to 10mA |
| DC Resistance: | 23Ω |
| Operating Temp Range: | -30°C to +95°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
249
USA:
249
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$1.91
30
$1.88
100
$1.85
200
$1.84
500+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
432 per Tray
Mounting Method:
Through Hole