text.skipToContent text.skipToNavigation

Manufacturer Part #

VPH5-0155-R

VPH5 Series 22.3 uH 0.0711 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Eaton VPH5-0155-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.7A
Inductance: 22.3µH
DC Resistance: 0.0711Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35
Germany:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$275.45
USD
Quantity
Unit Price
35
$7.87
70
$7.83
105
$7.80
140
$7.78
175+
$7.72
Product Variant Information section