Manufacturer Part #
VPS230-760
VPS Series 175 VA 1.52 A Dual Bobbin Insulated Chassis Mount Power Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPS230-760 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics VPS230-760 - Technical Attributes
Attributes Table
| Type: | Laminated |
| Rated Current: | 1.52A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8
$38.37
16
$38.08
24
$37.91
32
$37.79
40+
$37.40
Product Variant Information section
Available Packaging
Package Qty:
8 per Box
Mounting Method:
Chassis Mount