text.skipToContent text.skipToNavigation

Manufacturer Part #

1280

Black RSR 875 Heyco® Nylon Removable Snap-In Ratcheting Strain Relief

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Heyco 1280 - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: L  25.2mm
Mounting Style: Panel Mount
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,491
USA:
2,491
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$382.50
USD
Quantity
Unit Price
1,500+
$0.255
Product Variant Information section