Manufacturer Part #
FTH-7A-RT-M
FTH Series Natural Nylon 1.0 inch x 1.0 inch Adhesive Mount Flat Tie Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Bag | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Essentra Components FTH-7A-RT-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components FTH-7A-RT-M - Technical Attributes
Attributes Table
| Material: | Nylon |
Features & Applications
Don’t get tied down by poor cable ties. Richco offers a full line of accessories, bases, marker ties and holders. Cable tie options include push-in arrowhead mount cable ties, screw mount cable ties, hook and loop cable ties, releasable cable ties, marker and heavy duty cable ties. Richco cable ties can be fixed to the PCB, chassis, or even to a wall in order to harness the cable at any application level. Available in different colors, materials, sizes and mounting types, Richco’s cable ties and accessories are the sure choice.The FTH-7A-RT-M is a nylon natural color 1.0 inch x 1.0 inch adhesive mount flat tie holder in a 1000 pack.
Pricing Section
Global Stock:
25,715
USA:
25,715
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.115
400
$0.113
1,000
$0.111
2,000
$0.11
4,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag