Manufacturer Part #
Q2-F-5/8-01-MS50FT
Q2-F Series Black 2:1 Ratio Flexible Flame Retardant Heat Shrink Tubing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek Q2-F-5/8-01-MS50FT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek Q2-F-5/8-01-MS50FT - Technical Attributes
Attributes Table
| Management Type: | Shrink Tubing |
| Color: | Black |
| Material: | Polyolefin |
| Dimension: | D 15.88mm x L 15.2m |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2
$15.24
4
$15.13
10
$14.97
25
$14.82
40+
$14.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll