Manufacturer Part #
EXN-23362-BKP
EXN Series Black 209 x 146.6 x 41.6 mm Aluminum/Plastic IP66 Sealing Gasket Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries EXN-23362-BKP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries EXN-23362-BKP - Technical Attributes
Attributes Table
| Material: | Aluminium |
| Screw Size: | M3.5 |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$37.48
3
$36.89
5
$36.62
10
$36.26
20+
$35.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag