text.skipToContent text.skipToNavigation

Manufacturer Part #

UBMC-12.3M-01

0.48 Inch (12.3 mm) Natural Nylon Universal Board Mount Clip

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Essentra Components UBMC-12.3M-01 - Technical Attributes
Attributes Table
Type: Snap Lock Pin
Rivet Length: 22.1mm
Hole Diameter: 4.75mm
Material: Nylon
Pricing Section
Global Stock:
571
USA:
571
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
125
$0.23
250
$0.225
750
$0.22
1,500+
$0.215
Product Variant Information section