text.skipToContent text.skipToNavigation

Manufacturer Part #

VMCGLE-31M-01

Nylon Natural Color Latched 0.99" (25.2mm) Vertical Mount Card Guide

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Essentra Components VMCGLE-31M-01 - Technical Attributes
Attributes Table
Type: Snap Lock Pin
Color: Natural
Material: Nylon
Pricing Section
Global Stock:
1,058
USA:
1,058
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
200
$0.25
400
$0.245
1,000
$0.24
2,000+
$0.235
Product Variant Information section