text.skipToContent text.skipToNavigation

Manufacturer Part #

1217136-1

FASTON 250 PCB TAB TPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TE Connectivity 1217136-1 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.582in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$1,602.00
USD
Quantity
Unit Price
10,000+
$0.0534
Product Variant Information section