text.skipToContent text.skipToNavigation

Manufacturer Part #

3183

Nylon Ø12.7 mm Flat Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3183 - Technical Attributes
Attributes Table
Style: Round
Material: Nylon
Diameter: 0.5in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,297
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$265.00
USD
Quantity
Unit Price
5,000
$0.053
10,000+
$0.0515
Product Variant Information section