Manufacturer Part #
CI-192-028
CI-192 Series 11.8 mm Long 5.6 mm Wide Clear Polyester Film Crystal Insulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Bivar CI-192-028 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar CI-192-028 - Technical Attributes
Attributes Table
| Length: | 0.465in |
Pricing Section
Global Stock:
18,123
USA:
18,123
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
400
$0.0521
1,000
$0.0508
2,000
$0.0499
4,000
$0.049
10,000+
$0.047
Product Variant Information section