Manufacturer Part #
4823
Natural Nylon #6-32 Thread Hex Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Keystone 4823 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 4823 - Technical Attributes
Attributes Table
| Length: | 1.625in |
| Style: | Threaded |
| Material: | Nylon |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
784
USA:
784
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.365
125
$0.355
250
$0.35
750
$0.34
1,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk