text.skipToContent text.skipToNavigation

Manufacturer Part #

8425

Ø 0.250 [6.4] Hex Male-Female 2 inch Long Threaded Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Keystone 8425 - Technical Attributes
Attributes Table
Length: 2in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
1,214
USA:
1,214
2,214
Factory Stock:Factory Stock:
11,250
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
30
$0.70
75
$0.685
150
$0.67
300
$0.66
750+
$0.635
Product Variant Information section