text.skipToContent text.skipToNavigation

Manufacturer Part #

5015

2.67x1.02mm Miniature Phosphor Bronze Silver Plating SMT PC Test Point

Product Specification Section
Keystone 5015 - Technical Attributes
Attributes Table
Material: Thick Phospor Bronze / Silver Plate
Color: Silver
Mounting Method: Surface Mount
Features & Applications
The 5015 is a Miniature Surface Mount Test Points On Tape and Reel, ideally suited for printed circuit board applications.

Features:

  • Ultra low profile
  • Designed for long life and durability
  • Manufactured using flat wire to provide a large mounting surface area
  • Ideal for use with miniature probes, clips, and hooks
  • Efficient, safe, board level testing
Pricing Section
Global Stock:
28,294,000
USA:
28,294,000
20,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
1,000
$0.133
2,000
$0.131
3,000
$0.13
4,000
$0.129
5,000+
$0.127