text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-116-427-5

THT Series 1" x 1" WhiteTranslucent Vinyl Thermal Transfer Labels-5K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Brady THT-116-427-5 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Vinyl
Dimension (Inch): H  1in x W  1in
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
101
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$292.24
USD
Quantity
Unit Price
1
$292.24
2
$285.20
3+
$278.32
Product Variant Information section