Manufacturer Part #
010-0029
ANT010SSB Series 10 x 12 inch 4 Layer Metal Static Shielding Bag - 100 bags/pack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Antistat | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
Antistat 010-0029 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 10in x L 12in |
Pricing Section
Global Stock:
83
USA:
83
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2
$18.65
4
$18.51
10
$18.32
25
$18.13
40+
$17.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Box