Manufacturer Part #
013-0008
ANT013SSB Series 10x12 inch 4 Layer Static Shielding Ziplock Bag - 100 bags/pack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Antistat | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Antistat 013-0008 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Antistat 013-0008 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 10in x L 12in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$50.90
3
$50.05
4
$49.84
10
$49.15
15+
$48.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Box