Manufacturer Part #
1001216
Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 16" (406.4mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
SCS 1001216 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
03/18/2015
Details and Download
Part Status:
Active
Active
SCS 1001216 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 12in x L 16in |
Pricing Section
Global Stock:
83
USA:
83
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$34.42
3
$33.88
5
$33.63
10
$33.30
20+
$32.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag