text.skipToContent text.skipToNavigation

Manufacturer Part #

RACD03-350

100-240VAC 5.5W 350mA 2.5-15V IP66 LED Driver

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
RECOM RACD03-350 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The RACD03-350 is a compact universal AC input 3 W constant current switching power module suitable for driving 1 - 3 high power LEDs (Vf = 3.6 V). The output current is fixed at 350 mA or 700 mA. Connections are via 130mm long flying leads.

Features:

  • 3 W Class II AC-DC LED Power Supply
  • 350 mA Constant Current Output
  • Drives 1 - 3 High brightness LEDs
  • Universal Input Voltage Range
  • Fused Input and Protected Output
  • 3 kVAC Isolation
  • IP66
  • Low Cost
  • 3 Year Warranty

View the complete RACD0x series LED Driver Module

Pricing Section
Global Stock:
96
USA:
96
26
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.53
USD
Quantity
Unit Price
3
$9.51
5
$9.46
20
$9.33
30
$9.30
75+
$9.16
Product Variant Information section