text.skipToContent text.skipToNavigation

Manufacturer Part #

DG413DYZ

DG413 Series Quad SPST 35 Ohm CMOS Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG413DYZ - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 5µA
ON Resistance: 35Ω
Supply Voltage: 44V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The DG413DYZ is a monolithic CMOS analog switch with four independent single pole throw (SPST) function and TTL and CMOS compatible digital inputs. It is available in 16 pin SOIC package.

This device feature lower analog ON-resistance (<35Ω) and faster switch time (tON<175 ns) compared to the DG211 or DG212. The charge injection has been reduced, simplifying sample and hold applications.

Features:

  • ON-Resistance (Max). . . . . .. .. . . . . . 35 Ω
  • Low Power Consumption (PD).. . . . . . <35 μW
  • Fast Switching Action
    • tON (Max) . . . . . . . . . . . . . . . . . . . 175 ns
    • tOFF (Max) . . . . . . . . . . . . . .  . . . . 145 ns
  • Low Charge Injection
  • Upgrade from DG211, DG212
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Audio Switching
  • Battery Operated Systems
  • Data Acquisition
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Automatic Test Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1920
Multiple Of:
48
Total
$2,592.00
USD
Quantity
Unit Price
15
$1.44
40
$1.42
150
$1.40
400
$1.38
1,500+
$1.35
Product Variant Information section