Manufacturer Part #
NX3L1T3157GMZ
Analog Switch Single SPDT 6-Pin XSON T/R (Alt: NX3L1T3157GMZ)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XSON-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
NXP NX3L1T3157GMZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NX3L1T3157GMZ - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Circuitry: | SPDT |
| Supply Current: | 800nA to 7000nA |
| ON Resistance: | 0.9Ω |
| Supply Voltage: | 1.4V to 4.3V |
| Break-Before-Make-Time: | 19ns |
| Input Capacitance: | 1pF |
| Off-Isolation: | -90dB |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | XSON-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.123
10,000
$0.122
15,000
$0.121
20,000
$0.12
25,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount