Manufacturer Part #
MCP4822-E/MS
MCP4822 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2220 | ||||||||||
Microchip MCP4822-E/MS - Technical Attributes
| Interface: | SPI |
| No of Channels: | 2 |
| Resolution: | 12b |
| Supply Voltage: | 2.7V to 5.5V |
| Settling Time: | 4.5µs |
| On-Chip DAC: | 2-chx12-bit |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP4822 series of dual channel 12-bit DAC with internal voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.
The MCP4822 device is a part of the MCP4802/MCP4812/MCP4822 product family, which are dual channel 8-bit/10-bit/12-bit DACs with internal voltage reference (VREF). These devices provide very high accuracy and low noise performance, and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications. The low power consumption and small package options make these devices very attractive for many portable and battery-powered applications. If only a single output is needed then the MCP4801/4811/4821 single channel product family can be used.
Features:
- 12-bit Resolution
- Dual Channel Voltage Output
- 2.7 V to 5.5 V Operation
- Operating Current 415 µA (typ)
- Internal Voltage Reference 2.048 V
- Selectable Unity or 2x Gain Output
- INL ±2 LSB (typ)
- DNL ±0.75 LSB (max)
- Output Settling Time 4.5 µs
- SPI Interface
- 8-pin PDIP, SOIC, MSOP packages
- Temperature Range -40°C to +125°C
Applications:
- Set Point or Offset Trimming
- Sensor Calibration
- Precision Selectable Voltage Reference
- Portable Instrumentation (Battery Powered)
- Calibration of Optical Communication Devices
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount