text.skipToContent text.skipToNavigation

Manufacturer Part #

X9317WM8IZ-2.7

Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Renesas X9317WM8IZ-2.7 - Technical Attributes
Attributes Table
No of Positions: 100
No of Channels: 1
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 400Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 2
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
640
Multiple Of:
80
Total
$3,820.80
USD
Quantity
Unit Price
80
$6.10
160
$6.04
240
$6.05
320
$6.04
400
$5.97
800
$6.01
1,200+
$5.97
Product Variant Information section