Manufacturer Part #
BCR401UW6-7
Transistor LED Driver SOT26 T&R 3K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-26-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BCR401UW6-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BCR401UW6-7 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 1.4V to 40V |
| Output Current per Channel: | 100mA |
| Output Voltage: | 40V |
| Switching Frequency-Max: | 25kHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-26-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.117
9,000
$0.115
15,000
$0.114
30,000
$0.113
60,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-26-6
Mounting Method:
Surface Mount