Manufacturer Part #
PCA9685PW,118
PCA9685 Series 5.5V 25 mA 1 MHz 12-bit PWM Fm+I2C-Bus LED Controller - TSSOP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
NXP PCA9685PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9685PW,118 - Technical Attributes
Attributes Table
| No of Outputs: | Sixteen |
| Supply Voltage: | 2.3V to 5.5V |
| Output Current per Channel: | 25mA |
| Output Voltage: | 5.5V |
| Switching Frequency-Max: | 1MHz |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$1.27
5,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount