Manufacturer Part #
2EDN7524GXTMA1
Dual Channel 5 A 20 V Low Side Non Inverting Gate Driver IC - PG-WSON-8-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PG-WSON-8-1 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 2EDN7524GXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
11/08/2022 Details and Download
Updated information marked in BLUE TYPE- Original PCN N? 2021-014-A dated 2022-03-09The previous PCN 2021-014-A has been updated. "inclusive of information on change of BOM"Change of assembly production / final test from AMKOR Technology Philippines Inc. Site P3/P4, Philippines / Infineon Technologies Asia Pacific Pte. Ltd., Singapore to UTAC Thai Limited (UTL), Thailand for EiceDRIVER? products in WSON-8 package inclusive of information on change of BOM.
Part Status:
Active
Active
Infineon 2EDN7524GXTMA1 - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Dual |
| On-state Resistance-Max: | 1.2Ω |
| Output Impedance: | 0.7Ω |
| Peak Output Current: | 5A |
| Supply Voltage-Max: | 20V |
| Quiescent Current: | 0.7mA |
| Rise Time: | 5.3ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | PG-WSON-8-1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
4,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PG-WSON-8-1
Mounting Method:
Surface Mount